Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY210SZ

DigiKey Part Number
255-2144-2-ND - Tape & Reel (TR)
255-2144-1-ND - Cut Tape (CT)
255-2144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY210SZ
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY210SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY230SPanasonic Industry936255-4246-5-ND149,51000 KčParametric Equivalent
AQY230SXPanasonic Industry661255-6074-1-ND103,31000 KčParametric Equivalent
AQY280SPanasonic Industry35 169255-2694-ND33,60000 KčParametric Equivalent
In-Stock: 13 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1032,56800 Kč325,68 Kč
2531,11080 Kč777,77 Kč
5030,04820 Kč1 502,41 Kč
10029,01920 Kč2 901,92 Kč
25027,71148 Kč6 927,87 Kč
50026,76154 Kč13 380,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,84287 Kč25 842,87 Kč
2 00024,95529 Kč49 910,58 Kč
3 00024,45007 Kč73 350,21 Kč
5 00023,82777 Kč119 138,85 Kč
7 00023,42633 Kč163 984,31 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč