



AQY280S | |
|---|---|
DigiKey Part Number | 255-2694-ND |
Manufacturer | |
Manufacturer Product Number | AQY280S |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 29,74000 Kč | 297,40 Kč |
| 25 | 28,40520 Kč | 710,13 Kč |
| 50 | 27,43740 Kč | 1 371,87 Kč |
| 100 | 26,49900 Kč | 2 649,90 Kč |
| 300 | 25,07387 Kč | 7 522,16 Kč |
| 500 | 24,43722 Kč | 12 218,61 Kč |
| 1 000 | 23,59862 Kč | 23 598,62 Kč |
| 5 000 | 21,75858 Kč | 108 792,90 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

