Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY212EHA

DigiKey Part Number
255-3389-ND
Manufacturer
Manufacturer Product Number
AQY212EHA
Description
SSR RELAY SPST-NO 550MA 0-60V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212EHA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
550 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPC1393GRTRIXYS Integrated Circuits Division5 479212-CPC1393GRTRCT-ND95,33000 KčSimilar
In-Stock: 3 280
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1033,45000 Kč334,50 Kč
2531,94200 Kč798,55 Kč
5030,85020 Kč1 542,51 Kč
10029,79620 Kč2 979,62 Kč
30028,19330 Kč8 457,99 Kč
50027,47756 Kč13 738,78 Kč
1 00026,53454 Kč26 534,54 Kč
5 00024,46527 Kč122 326,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč