
TLP2355(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP2355(TPLETR-ND - Tape & Reel (TR) 264-TLP2355(TPLECT-ND - Cut Tape (CT) 264-TLP2355(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2355(TPL,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2355(TPL,E Models |
Category | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 15ns, 12ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 3V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Input Type DC | Supplier Device Package 6-SO, 5 Lead |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,12100 Kč | 161,21 Kč |
| 100 | 11,93770 Kč | 1 193,77 Kč |
| 500 | 10,07738 Kč | 5 038,69 Kč |
| 1 000 | 9,46840 Kč | 9 468,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,68659 Kč | 26 059,77 Kč |
| 6 000 | 8,28916 Kč | 49 734,96 Kč |
| 9 000 | 8,08563 Kč | 72 770,67 Kč |
| 15 000 | 7,85591 Kč | 117 838,65 Kč |
| 21 000 | 7,71941 Kč | 162 107,61 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |









