



G3VM-61DY1 | |
|---|---|
DigiKey Part Number | 39-G3VM-61DY1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61DY1 |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61DY1 Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Tube | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 69,02000 Kč | 690,20 Kč |
| 25 | 65,91680 Kč | 1 647,92 Kč |
| 50 | 63,66180 Kč | 3 183,09 Kč |
| 100 | 61,48000 Kč | 6 148,00 Kč |
| 400 | 57,33348 Kč | 22 933,39 Kč |
| 800 | 55,36411 Kč | 44 291,29 Kč |
| 1 200 | 54,24291 Kč | 65 091,49 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




