



AQH3213A | |
|---|---|
DigiKey Part Number | 255-2661-ND |
Manufacturer | |
Manufacturer Product Number | AQH3213A |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3213A Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 1.2 A |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 39,72560 Kč | 993,14 Kč |
| 50 | 38,36580 Kč | 1 918,29 Kč |
| 100 | 37,05400 Kč | 3 705,40 Kč |
| 250 | 35,38344 Kč | 8 845,86 Kč |
| 500 | 34,16966 Kč | 17 084,83 Kč |
| 1 000 | 32,99632 Kč | 32 996,32 Kč |
| 5 000 | 30,42250 Kč | 152 112,50 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |











