8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
231-168/001-000
231-168/001-000

231-168/001-000

DigiKey Part Number
2946-231-168/001-000-ND
Manufacturer
Manufacturer Product Number
231-168/001-000
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-168/001-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16A
Manufacturer
WAGO Corporation
Voltage - IEC
630 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Electrolytic Copper
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.197" (5.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1084,37000 Kč843,70 Kč
10071,70820 Kč7 170,82 Kč
50064,01072 Kč32 005,36 Kč
1 00060,95740 Kč60 957,40 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč