
ILD2X | |
|---|---|
DigiKey Part Number | 58-ILD2X-ND |
Manufacturer | |
Manufacturer Product Number | ILD2X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 500% @ 10mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 50 | 19,23420 Kč | 961,71 Kč |
| 100 | 17,78950 Kč | 1 778,95 Kč |
| 500 | 15,20634 Kč | 7 603,17 Kč |
| 1 000 | 14,36305 Kč | 14 363,05 Kč |
| 2 000 | 13,64786 Kč | 27 295,72 Kč |
| 5 000 | 12,86774 Kč | 64 338,70 Kč |
| 10 000 | 12,38200 Kč | 123 820,00 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











