
TMUX1308QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1308QDYYRQ1TR-ND - Tape & Reel (TR) 296-TMUX1308QDYYRQ1CT-ND - Cut Tape (CT) 296-TMUX1308QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308QDYYRQ1 |
Description | IC MUX 8:1 195OHM 16SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308QDYYRQ1 Models |
Category | Charge Injection -6.5pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 14pF, 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
On-State Resistance (Max) 195Ohm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 7Ohm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Switch Time (Ton, Toff) (Max) 32ns, 40ns | Supplier Device Package 16-SOT-23-THIN |
-3db Bandwidth 500MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,99584 Kč | 1 248,96 Kč |
| 500 | 4,76024 Kč | 2 380,12 Kč |
| 1 000 | 4,59415 Kč | 4 594,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32615 Kč | 12 978,45 Kč |
| 6 000 | 4,20877 Kč | 25 252,62 Kč |
| 9 000 | 4,15000 Kč | 37 350,00 Kč |
| 15 000 | 4,08487 Kč | 61 273,05 Kč |
| 21 000 | 4,04678 Kč | 84 982,38 Kč |
| 30 000 | 4,01018 Kč | 120 305,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











