



AQH3213 | |
|---|---|
DigiKey Part Number | 255-2660-ND |
Manufacturer | |
Manufacturer Product Number | AQH3213 |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3213 Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 1.2 A |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 56,97700 Kč | 569,77 Kč |
| 25 | 54,40800 Kč | 1 360,20 Kč |
| 50 | 52,54760 Kč | 2 627,38 Kč |
| 100 | 50,74560 Kč | 5 074,56 Kč |
| 250 | 48,45816 Kč | 12 114,54 Kč |
| 500 | 46,79474 Kč | 23 397,37 Kč |
| 1 000 | 45,18719 Kč | 45 187,19 Kč |
| 5 000 | 41,66141 Kč | 208 307,05 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |











