Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY284SX

DigiKey Part Number
255-6083-2-ND - Tape & Reel (TR)
255-6083-1-ND - Cut Tape (CT)
255-6083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY284SX
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY214SPanasonic Industry1 810255-1437-5-ND111,37000 KčParametric Equivalent
AQY214SXPanasonic Industry2 000255-AQY214SXCT-ND41,09000 KčParametric Equivalent
AQY214SZPanasonic Industry1 949255-AQY214SZCT-ND40,88000 KčParametric Equivalent
AQY284SPanasonic Industry597255-1796-5-ND42,34000 KčParametric Equivalent
In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1030,34500 Kč303,45 Kč
2528,98080 Kč724,52 Kč
5027,99220 Kč1 399,61 Kč
10027,03500 Kč2 703,50 Kč
25025,81744 Kč6 454,36 Kč
50024,93192 Kč12 465,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,59862 Kč23 598,62 Kč
2 00022,78808 Kč45 576,16 Kč
3 00022,32679 Kč66 980,37 Kč
5 00021,75858 Kč108 792,90 Kč
7 00021,39208 Kč149 744,56 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč