



AQY280SX | |
|---|---|
DigiKey Part Number | 255-3913-2-ND - Tape & Reel (TR) 255-3913-1-ND - Cut Tape (CT) 255-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY280SX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY280SX Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210LS | Panasonic Industry | 154 | 255-1433-5-ND | 133,76000 Kč | Parametric Equivalent |
| AQY210LSX | Panasonic Industry | 9 283 | 255-1433-1-ND | 48,30000 Kč | Parametric Equivalent |
| AQY210S | Panasonic Industry | 8 461 | 255-1434-5-ND | 42,00000 Kč | Parametric Equivalent |
| AQY210SX | Panasonic Industry | 15 195 | 255-AQY210SXCT-ND | 34,65000 Kč | Parametric Equivalent |
| AQY210SZ | Panasonic Industry | 12 537 | 255-2144-1-ND | 36,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 25 | 23,10600 Kč | 577,65 Kč |
| 50 | 22,31240 Kč | 1 115,62 Kč |
| 100 | 21,55020 Kč | 2 155,02 Kč |
| 250 | 20,58056 Kč | 5 145,14 Kč |
| 500 | 19,87502 Kč | 9 937,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,28969 Kč | 15 289,69 Kč |
| 2 000 | 14,76506 Kč | 29 530,12 Kč |
| 3 000 | 14,46629 Kč | 43 398,87 Kč |
| 5 000 | 14,09831 Kč | 70 491,55 Kč |
| 7 000 | 13,86096 Kč | 97 026,72 Kč |
| 10 000 | 13,61368 Kč | 136 136,80 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |









