



AQY210SZ | |
|---|---|
DigiKey Part Number | 255-2144-2-ND - Tape & Reel (TR) 255-2144-1-ND - Cut Tape (CT) 255-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210SZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210SZ Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY230S | Panasonic Industry | 936 | 255-4246-5-ND | 149,51000 Kč | Parametric Equivalent |
| AQY230SX | Panasonic Industry | 661 | 255-6074-1-ND | 103,31000 Kč | Parametric Equivalent |
| AQY280S | Panasonic Industry | 35 169 | 255-2694-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 31,11080 Kč | 777,77 Kč |
| 50 | 30,04820 Kč | 1 502,41 Kč |
| 100 | 29,01920 Kč | 2 901,92 Kč |
| 250 | 27,71148 Kč | 6 927,87 Kč |
| 500 | 26,76154 Kč | 13 380,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,84287 Kč | 25 842,87 Kč |
| 2 000 | 24,95529 Kč | 49 910,58 Kč |
| 3 000 | 24,45007 Kč | 73 350,21 Kč |
| 5 000 | 23,82777 Kč | 119 138,85 Kč |
| 7 000 | 23,42633 Kč | 163 984,31 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |



