



AQY210SX | |
|---|---|
DigiKey Part Number | 255-AQY210SXTR-ND - Tape & Reel (TR) 255-AQY210SXCT-ND - Cut Tape (CT) 255-AQY210SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210SX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210SX Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY230S | Panasonic Industry | 936 | 255-4246-5-ND | 149,51000 Kč | Parametric Equivalent |
| AQY230SX | Panasonic Industry | 661 | 255-6074-1-ND | 103,31000 Kč | Parametric Equivalent |
| AQY280S | Panasonic Industry | 35 169 | 255-2694-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 29,43920 Kč | 735,98 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 250 | 26,22400 Kč | 6 556,00 Kč |
| 500 | 25,32442 Kč | 12 662,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,45553 Kč | 24 455,53 Kč |
| 2 000 | 23,61561 Kč | 47 231,22 Kč |
| 3 000 | 23,13749 Kč | 69 412,47 Kč |
| 5 000 | 22,54862 Kč | 112 743,10 Kč |
| 7 000 | 22,16876 Kč | 155 181,32 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |









