Sensor PIR (Passive Infrared) TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDP323B1

DigiKey Part Number
269-ZDP323B1-ND
Manufacturer
Manufacturer Product Number
ZDP323B1
Description
DIGITAL PIR SENSOR; DUAL ELEMENT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Zilog
Voltage - Supply
1.8V ~ 5.5V
Series
Trigger Type
External
Packaging
Tube
Package / Case
TO-5
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Sensor Type
PIR (Passive Infrared)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
575,17200 Kč375,86 Kč
1071,87600 Kč718,76 Kč
2567,96640 Kč1 699,16 Kč
5065,29120 Kč3 264,56 Kč
40058,53245 Kč23 412,98 Kč
80056,64341 Kč45 314,73 Kč
1 20055,61145 Kč66 733,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč