Desktop Battery Charger 13.8V 1.8A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCCG-SLA12V1800

DigiKey Part Number
2059-PCCG-SLA12V1800-ND
Manufacturer
Manufacturer Product Number
PCCG-SLA12V1800
Description
BATT CHARGER DESKTOP 13.8V 1.8A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 13.8V 1.8A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZEUS Battery Products
Series
-
Packaging
Bulk
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
13.8V
Charge Current - Max
1.8A
Charge Time
8 Hrs
Voltage - Input
90 ~ 264VAC
Power - Max
30W
Size / Dimension
4.61" L x 2.40" W x 1.46" H (117.00mm x 61.00mm x 37.00mm)
Mounting Type
Desktop
Termination Style
Alligator Clips
Features
LED Indicator
Operating Temperature
-10°C ~ 40°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,92000 Kč494,92 Kč
5470,65000 Kč2 353,25 Kč
10460,52800 Kč4 605,28 Kč
25447,51760 Kč11 187,94 Kč
50437,91320 Kč21 895,66 Kč
100428,51460 Kč42 851,46 Kč
250416,39956 Kč104 099,89 Kč
500407,46536 Kč203 732,68 Kč
Manufacturers Standard Package
Unit Price without VAT:494,92000 Kč
Unit Price with VAT:598,85320 Kč