
PCCG-LFP14.4V5A | |
|---|---|
DigiKey Part Number | 2059-PCCG-LFP14.4V5A-ND |
Manufacturer | |
Manufacturer Product Number | PCCG-LFP14.4V5A |
Description | BATT CHARGER DESKTOP 14.6V 5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 14.6V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZEUS Battery Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 14.6V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 75W | |
Size / Dimension | 3.62" L x 1.89" W x 1.89" H (92.0mm x 48.0mm x 48.0mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 593,12000 Kč | 1 593,12 Kč |
| 5 | 1 514,92200 Kč | 7 574,61 Kč |
| 10 | 1 482,39600 Kč | 14 823,96 Kč |
| 25 | 1 440,47960 Kč | 36 011,99 Kč |
| 50 | 1 409,57480 Kč | 70 478,74 Kč |
| 100 | 1 379,32500 Kč | 137 932,50 Kč |
| Unit Price without VAT: | 1 593,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,67520 Kč |










