
TP-SC24-20 | |
|---|---|
DigiKey Part Number | 2303-TP-SC24-20-ND |
Manufacturer | |
Manufacturer Product Number | TP-SC24-20 |
Description | BATT CHRGR SOLAR 14.4V/28.8V 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 14.4V/28.8V 20A 12V/24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V/28.8V | |
Charge Current - Max | 20A | |
Charge Time | - | |
Voltage - Input | 55V | |
Power - Max | 260W, 520W | |
Size / Dimension | 5.10" L x 3.00" W x 1.50" H (129.54mm x 76.20mm x 38.10mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator, Multiple Charge Modes, USB Pluggable | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,07000 Kč | 1 108,07 Kč |
| 5 | 1 053,59400 Kč | 5 267,97 Kč |
| 10 | 1 030,96600 Kč | 10 309,66 Kč |
| 40 | 987,18700 Kč | 39 487,48 Kč |
| 80 | 966,00288 Kč | 77 280,23 Kč |
| 120 | 953,82633 Kč | 114 459,16 Kč |
| Unit Price without VAT: | 1 108,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,76470 Kč |




