Wall Mount Battery Charger 14.5V 300mA 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCCG-SLA12V300

DigiKey Part Number
2059-PCCG-SLA12V300-ND
Manufacturer
Manufacturer Product Number
PCCG-SLA12V300
Description
BATT CHARGER WALL MT 14.5V 300MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wall Mount Battery Charger 14.5V 300mA 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZEUS Battery Products
Series
-
Packaging
Box
Part Status
Active
Type
Wall Mount
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
14.5V
Charge Current - Max
300mA
Charge Time
-
Voltage - Input
110 ~ 240VAC
Power - Max
-
Size / Dimension
2.79" L x 1.57" W x 1.12" H (70.8mm x 40.0mm x 28.5mm)
Mounting Type
Wall Mount
Termination Style
Alligator Clips
Features
-
Operating Temperature
0°C ~ 40°C
Approval Agency
cETLus, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
5275,70400 Kč1 378,52 Kč
10269,78200 Kč2 697,82 Kč
25262,15600 Kč6 553,90 Kč
50256,53260 Kč12 826,63 Kč
100251,02480 Kč25 102,48 Kč
250243,92872 Kč60 982,18 Kč
500238,69392 Kč119 346,96 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč