
AG103 | |
|---|---|
DigiKey Part Number | 5061-AG103-ND |
Manufacturer | |
Manufacturer Product Number | AG103 |
Description | SLA BATTERY CHARGER MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | The Ag103 from Silvertel is a smart, low-cost SLA solar charger controller and SLA MPPT charger module designed specifically for use with solar panels. It intelligently charges 12V sealed lead acid batteries from 1.2Ah to 12Ah, using digital technology and maximum power point tracking (MPPT) to optimize both battery life and solar energy harvest. With a wide 9V–36V DC input range, the solar charger controller supports a variety of solar panel sizes or low-cost power supplies, offering flexibility for off-grid and renewable energy applications. |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Manufacturer Silvertel | Voltage - Nominal 12V |
Packaging Tray | Voltage - Input 9 ~ 36V |
Part Status Active | Size / Dimension 1.99" L x 1.18" W x 0.42" H (50.60mm x 30.00mm x 10.74mm) |
Type Solar Charger | Mounting Type Through Hole |
Battery Chemistry Sealed Lead Acid (SLA) | Termination Style Wire Leads |
Battery Cell Size 12V | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 309,72100 Kč | 3 097,21 Kč |
| 25 | 304,47120 Kč | 7 611,78 Kč |
| 60 | 299,22150 Kč | 17 953,29 Kč |
| 120 | 297,96333 Kč | 35 755,60 Kč |
| 300 | 289,56243 Kč | 86 868,73 Kč |
| 540 | 249,35126 Kč | 134 649,68 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |










