
MJ11016G | |
|---|---|
DigiKey Part Number | MJ11016GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ11016G |
Description | TRANS NPN DARL 120V 30A TO204 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 30 A 4MHz 200 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ11016G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 20A, 5V |
Mfr | Power - Max 200 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 300mA, 30A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 107,17400 Kč | 1 071,74 Kč |
| 100 | 78,33300 Kč | 7 833,30 Kč |
| 500 | 66,44524 Kč | 33 222,62 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |






