
MJ11032G | |
|---|---|
DigiKey Part Number | MJ11032GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ11032G |
Description | TRANS NPN DARL 120V 50A TO204 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 50 A 300 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ11032G Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 25A, 5V |
Packaging Tray | Power - Max 300 W |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 A | Package / Case TO-204AE |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 500mA, 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 10 | 248,02800 Kč | 2 480,28 Kč |
| 100 | 190,51490 Kč | 19 051,49 Kč |
| 500 | 187,83760 Kč | 93 918,80 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |



