
2N6284G | |
|---|---|
DigiKey Part Number | 2N6284GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6284G |
Description | TRANS NPN DARL 100V 20A TO204 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 160 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N6284G Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 10A, 3V |
Packaging Tray | Power - Max 160 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 103,56200 Kč | 1 035,62 Kč |
| 100 | 75,54660 Kč | 7 554,66 Kč |
| 500 | 63,64074 Kč | 31 820,37 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |









