
1N5367BRLG | |
|---|---|
DigiKey Part Number | 1N5367BRLGOSTR-ND - Tape & Reel (TR) 1N5367BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5367BRLG |
Description | DIODE ZENER 43V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 100 | 6,62580 Kč | 662,58 Kč |
| 500 | 5,04494 Kč | 2 522,47 Kč |
| 1 000 | 4,53461 Kč | 4 534,61 Kč |
| 2 000 | 4,10499 Kč | 8 209,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,46613 Kč | 13 864,52 Kč |
| 8 000 | 3,18448 Kč | 25 475,84 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |











