
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Packaging Tray | Power - Max 115 W |
Part Status Active | Frequency - Transition 2.5MHz |
Transistor Type | Operating Temperature 200°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.3A, 10A | Supplier Device Package TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 103,10000 Kč | 1 031,00 Kč |
| 100 | 75,18330 Kč | 7 518,33 Kč |
| 500 | 63,29092 Kč | 31 645,46 Kč |
| 1 000 | 63,27663 Kč | 63 276,63 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |










