
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Packaging Tray | Power - Max 115 W |
Part Status Active | Frequency - Transition 2.5MHz |
Transistor Type | Operating Temperature 200°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.3A, 10A | Supplier Device Package TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 95,89800 Kč | 958,98 Kč |
| 100 | 69,63570 Kč | 6 963,57 Kč |
| 500 | 58,44206 Kč | 29 221,03 Kč |
| 1 000 | 57,74450 Kč | 57 744,50 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |





