
MJ2955G | |
|---|---|
DigiKey Part Number | MJ2955GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ2955G |
Description | TRANS PNP 60V 15A TO204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 15 A 2.5MHz 115 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ2955G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Mfr | Power - Max 115 W |
Packaging Tray | Frequency - Transition 2.5MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.3A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 91,53000 Kč | 915,30 Kč |
| 100 | 66,27390 Kč | 6 627,39 Kč |
| 500 | 55,51158 Kč | 27 755,79 Kč |
| 1 000 | 54,42640 Kč | 54 426,40 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |





