
MJ15004G | |
|---|---|
DigiKey Part Number | MJ15004GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ15004G |
Description | TRANS PNP 140V 20A TO204 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 20 A 2MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ15004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 5A, 2V | |
Power - Max | 250 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 122,60700 Kč | 1 226,07 Kč |
| 100 | 90,32920 Kč | 9 032,92 Kč |
| 500 | 78,67950 Kč | 39 339,75 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |




