Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ21193G

DigiKey Part Number
MJ21193GOS-ND
Manufacturer
Manufacturer Product Number
MJ21193G
Description
TRANS PNP 250V 16A TO204
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ21193G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 8A, 5V
Mfr
Power - Max
250 W
Packaging
Tray
Frequency - Transition
4MHz
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
16 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10140,79200 Kč1 407,92 Kč
100104,59100 Kč10 459,10 Kč
50093,52972 Kč46 764,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč