
2N3055AG | |
|---|---|
DigiKey Part Number | 2N3055AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3055AG |
Description | TRANS NPN 60V 15A TO204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 15 A 6MHz 115 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N3055AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 7A, 15A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 4A, 2V | |
Power - Max | 115 W | |
Frequency - Transition | 6MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 103,20500 Kč | 1 032,05 Kč |
| 100 | 75,25890 Kč | 7 525,89 Kč |
| 500 | 63,35600 Kč | 31 678,00 Kč |
| 1 000 | 63,35097 Kč | 63 350,97 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |




