
TIP2955 | |
|---|---|
DigiKey Part Number | 497-2608-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP2955 |
Description | TRANS PNP 60V 15A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 15 A 90 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP2955 Models |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Packaging Tube | Power - Max 90 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.3A, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 30 | 34,05867 Kč | 1 021,76 Kč |
| 120 | 27,55292 Kč | 3 306,35 Kč |
| 510 | 22,77376 Kč | 11 614,62 Kč |
| 1 020 | 21,02806 Kč | 21 448,62 Kč |
| 2 010 | 19,58925 Kč | 39 374,39 Kč |
| 5 010 | 18,00086 Kč | 90 184,31 Kč |
| 10 020 | 17,93701 Kč | 179 728,84 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |







