
1SNG601153R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601153R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601153R0000 |
Description | CABLE GLAND 3-7MM 3/8" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,22760 Kč | 380,69 Kč |
| 50 | 14,50120 Kč | 725,06 Kč |
| 100 | 13,80620 Kč | 1 380,62 Kč |
| 250 | 12,94148 Kč | 3 235,37 Kč |
| 500 | 12,32288 Kč | 6 161,44 Kč |
| 1 000 | 11,73431 Kč | 11 734,31 Kč |
| 2 500 | 10,99976 Kč | 27 499,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











