



HS100 1R J | |
|---|---|
DigiKey Part Number | HS1001RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 1R J |
Description | RES CHAS MNT 1 OHM 5% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 1R J Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 223,48200 Kč | 2 234,82 Kč |
| 45 | 183,79778 Kč | 8 270,90 Kč |
| 90 | 169,72456 Kč | 15 275,21 Kč |
| 135 | 162,49496 Kč | 21 936,82 Kč |
| 270 | 151,62811 Kč | 40 939,59 Kč |
| 540 | 142,39833 Kč | 76 895,10 Kč |
| 1 035 | 135,00679 Kč | 139 732,03 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |





