
HS100 2R F | |
|---|---|
DigiKey Part Number | HS1002RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 2R F |
Description | RES CHAS MNT 2 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 2R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,88000 Kč | 274,88 Kč |
| 10 | 191,68300 Kč | 1 916,83 Kč |
| 45 | 157,13933 Kč | 7 071,27 Kč |
| 90 | 144,88544 Kč | 13 039,69 Kč |
| 135 | 138,59022 Kč | 18 709,68 Kč |
| 270 | 129,12952 Kč | 34 864,97 Kč |
| 540 | 121,09476 Kč | 65 391,17 Kč |
| 1 035 | 114,65850 Kč | 118 671,55 Kč |
| Unit Price without VAT: | 274,88000 Kč |
|---|---|
| Unit Price with VAT: | 332,60480 Kč |





