
HS100 5R F | |
|---|---|
DigiKey Part Number | HS1005RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 5R F |
Description | RES CHAS MNT 5 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 5R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 5 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 189,82200 Kč | 1 898,22 Kč |
| 45 | 155,54844 Kč | 6 999,68 Kč |
| 90 | 143,39767 Kč | 12 905,79 Kč |
| 135 | 137,15274 Kč | 18 515,62 Kč |
| 270 | 127,76815 Kč | 34 497,40 Kč |
| 540 | 119,79748 Kč | 64 690,64 Kč |
| 1 035 | 113,41395 Kč | 117 383,44 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |



