
HS100 25R F | |
|---|---|
DigiKey Part Number | HS10025RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 25R F |
Description | RES CHAS MNT 25 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 25R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 25 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 10 | 225,14100 Kč | 2 251,41 Kč |
| 45 | 185,19311 Kč | 8 333,69 Kč |
| 90 | 171,02633 Kč | 15 392,37 Kč |
| 135 | 163,74859 Kč | 22 106,06 Kč |
| 270 | 152,80944 Kč | 41 258,55 Kč |
| 540 | 143,51939 Kč | 77 500,47 Kč |
| 1 035 | 136,07820 Kč | 140 840,94 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |



