100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 100R J

DigiKey Part Number
HS100100RJ-ND
Manufacturer
Manufacturer Product Number
HS100 100R J
Description
RES CHAS MNT 100 OHM 5% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 100R J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
10173,29600 Kč1 732,96 Kč
45141,73178 Kč6 377,93 Kč
90130,53522 Kč11 748,17 Kč
135124,78259 Kč16 845,65 Kč
270116,13526 Kč31 356,52 Kč
540108,79180 Kč58 747,57 Kč
1 035102,90988 Kč106 511,73 Kč
Manufacturers Standard Package
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč