
Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive, Pulse Withstanding, RF, High Frequency |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 1.496" L x 0.980" W (38.00mm x 24.90mm) |
Tolerance ±5% | Height - Seated (Max) 0.483" (12.26mm) |
Power (Watts) 200W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,96000 Kč | 1 189,96 Kč |
| 10 | 1 070,39400 Kč | 10 703,94 Kč |
| 30 | 1 038,36500 Kč | 31 150,95 Kč |
| 50 | 1 026,97440 Kč | 51 348,72 Kč |
| 100 | 1 014,27270 Kč | 101 427,27 Kč |
| Unit Price without VAT: | 1 189,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,85160 Kč |











