25 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHLV25R0JE

DigiKey Part Number
TGHLV25R0JE-ND
Manufacturer
Manufacturer Product Number
TGHLV25R0JE
Description
RES CHAS MNT 25 OHM 5% 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
25 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Height - Seated (Max)
0.483" (12.26mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 509
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 128,64000 Kč1 128,64 Kč
101 012,94400 Kč10 129,44 Kč
30981,92233 Kč29 457,67 Kč
50970,88460 Kč48 544,23 Kč
100958,58180 Kč95 858,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 128,64000 Kč
Unit Price with VAT:1 365,65440 Kč