100 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS200 100R J

DigiKey Part Number
HS200100RJ-ND
Manufacturer
Manufacturer Product Number
HS200 100R J
Description
RES CHAS MNT 100 OHM 5% 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.531" L x 1.791" W (89.70mm x 45.50mm)
Resistance
100 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±5%
Lead Style
M6 Threaded
Power (Watts)
200W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1885,49000 Kč885,49 Kč
10641,09000 Kč6 410,90 Kč
25575,10160 Kč14 377,54 Kč
50533,81960 Kč26 690,98 Kč
100498,75710 Kč49 875,71 Kč
250460,38536 Kč115 096,34 Kč
Manufacturers Standard Package
Unit Price without VAT:885,49000 Kč
Unit Price with VAT:1 071,44290 Kč