
HS100 50R F | |
|---|---|
DigiKey Part Number | HS10050RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 50R F |
Description | RES CHAS MNT 50 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 50R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 50 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 230,39000 Kč | 2 303,90 Kč |
| 45 | 189,59800 Kč | 8 531,91 Kč |
| 90 | 175,13500 Kč | 15 762,15 Kč |
| 135 | 167,70556 Kč | 22 640,25 Kč |
| 270 | 156,53852 Kč | 42 265,40 Kč |
| 540 | 147,05406 Kč | 79 409,19 Kč |
| 1 035 | 139,45918 Kč | 144 340,25 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |








