
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 50 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 10 | 387,30800 Kč | 3 873,08 Kč |
| 45 | 322,42667 Kč | 14 509,20 Kč |
| 90 | 299,42678 Kč | 26 948,41 Kč |
| 135 | 287,61193 Kč | 38 827,61 Kč |
| 270 | 269,85619 Kč | 72 861,17 Kč |
| 540 | 254,77807 Kč | 137 580,16 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |


