100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50/100MNJ100RDE

DigiKey Part Number
50/100MNJ100RDE-ND
Manufacturer
Manufacturer Product Number
50/100MNJ100RDE
Description
RES CHAS MNT 100 OHM 5% 100W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
Steel
Mounting Feature
Flanges
Size / Dimension
3.688" L x 0.750" W (93.68mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,31000 Kč469,31 Kč
10332,75500 Kč3 327,55 Kč
25295,88720 Kč7 397,18 Kč
50272,81020 Kč13 640,51 Kč
100253,21070 Kč25 321,07 Kč
250231,75492 Kč57 938,73 Kč
500218,34224 Kč109 171,12 Kč
1 000207,88020 Kč207 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:469,31000 Kč
Unit Price with VAT:567,86510 Kč