
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 114,69100 Kč | 1 146,91 Kč |
| 40 | 94,40175 Kč | 3 776,07 Kč |
| 80 | 86,47238 Kč | 6 917,79 Kč |
| 120 | 82,40142 Kč | 9 888,17 Kč |
| 280 | 75,04686 Kč | 21 013,12 Kč |
| 520 | 70,52946 Kč | 36 675,32 Kč |
| 1 000 | 66,42129 Kč | 66 421,29 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





