Open Frame Battery Charger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG105

DigiKey Part Number
5061-AG105-ND
Manufacturer
Manufacturer Product Number
AG105
Description
LI-ION BATTERY CHARGER MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame Battery Charger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
11 ~ 36V
Manufacturer
Silvertel
Size / Dimension
1.30" L x 1.13" W x 0.52" H (33.10mm x 28.60mm x 13.14mm)
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
Wire Leads
Type
Open Frame
Operating Temperature
-40°C ~ 70°C
Battery Chemistry
Lithium-Ion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1308,67000 Kč308,67 Kč
10299,22200 Kč2 992,22 Kč
25293,97200 Kč7 349,30 Kč
50288,72260 Kč14 436,13 Kč
76283,47579 Kč21 544,16 Kč
228278,22443 Kč63 435,17 Kč
532276,12410 Kč146 898,02 Kč
1 064264,57579 Kč281 508,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,67000 Kč
Unit Price with VAT:373,49070 Kč