Open Frame Battery Charger 7.4V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0564

DigiKey Part Number
DFR0564-ND
Manufacturer
Manufacturer Product Number
DFR0564
Description
BATT CHARGER OPEN FRAME 7.4V 1A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame Battery Charger 7.4V 1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
DFRobot
Voltage - Input
3 ~ 6V
Packaging
Bulk
Size / Dimension
1.460" L x 1.100" W (37.08mm x 27.94mm)
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Termination Style
USB A Receptacle
Battery Chemistry
Lithium-Ion
Features
LED Indicator, USB Pluggable
Number of Cells
1
Operating Temperature
-40°C ~ 85°C
Voltage - Nominal
7.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč