Open Frame Battery Charger 3.7V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0208

DigiKey Part Number
1738-1227-ND
Manufacturer
Manufacturer Product Number
DFR0208
Description
BATT CHARGER OPEN FRAME 3.7V 1A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame Battery Charger 3.7V 1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
3.7V
Manufacturer
DFRobot
Charge Current - Max
1A
Packaging
Bulk
Mounting Type
Custom
Part Status
Active
Termination Style
USB Micro-B, USB A
Type
Open Frame
Features
LED Indicator
Battery Chemistry
Lithium-Ion
Operating Temperature
-40°C ~ 85°C
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,27000 Kč250,27 Kč
Manufacturers Standard Package
Unit Price without VAT:250,27000 Kč
Unit Price with VAT:302,82670 Kč