Solar Charger Battery Charger 12V 1A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG102

DigiKey Part Number
5061-AG102-ND
Manufacturer
Manufacturer Product Number
AG102
Description
SLA BATTERY CHARGER MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solar Charger Battery Charger 12V 1A 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
12V
Manufacturer
Silvertel
Charge Current - Max
1A
Packaging
Tray
Voltage - Input
9 ~ 36V
Part Status
Active
Size / Dimension
2.20" L x 0.55" W x 0.43" H (56.00mm x 14.00mm x 11.00mm)
Type
Solar Charger
Mounting Type
Through Hole
Battery Chemistry
Sealed Lead Acid (SLA)
Termination Style
Wire Leads
Battery Cell Size
12V
Operating Temperature
-20°C ~ 50°C
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
10309,72100 Kč3 097,21 Kč
25304,47120 Kč7 611,78 Kč
60299,22150 Kč17 953,29 Kč
120297,96333 Kč35 755,60 Kč
300289,56243 Kč86 868,73 Kč
540284,94480 Kč153 870,19 Kč
1 020249,35125 Kč254 338,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč