
PC7-12F1 | |
|---|---|
DigiKey Part Number | 2059-PC7-12F1-ND |
Manufacturer | |
Manufacturer Product Number | PC7-12F1 |
Description | BATTERY LEAD ACID 12V 7AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) |
Packaging Bulk | Termination Style Spade, .187" (4.7mm) |
Part Status Active | Discharge Rate 20Hr |
Battery Chemistry | Shelf Life 12 Months |
Voltage - Rated | Standard Charge Current 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,80000 Kč | 677,80 Kč |
| 10 | 561,34700 Kč | 5 613,47 Kč |
| 50 | 492,00220 Kč | 24 600,11 Kč |
| 100 | 464,84820 Kč | 46 484,82 Kč |
| 250 | 431,23836 Kč | 107 809,59 Kč |
| 500 | 412,42002 Kč | 206 210,01 Kč |
| Unit Price without VAT: | 677,80000 Kč |
|---|---|
| Unit Price with VAT: | 820,13800 Kč |











