12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC7.2-12F2

DigiKey Part Number
2059-PC7.2-12F2-ND
Manufacturer
Manufacturer Product Number
PC7.2-12F2
Description
BATTERY LEAD ACID 12V 7.2AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
5.94" L x 2.56" W x 3.70" H (150.9mm x 65.0mm x 94.0mm)
Packaging
Box
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
20Hrs
Battery Chemistry
Shelf Life
12 Months
Voltage - Rated
Standard Charge Current
2.16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1875,31000 Kč875,31 Kč
10724,89500 Kč7 248,95 Kč
50635,36280 Kč31 768,14 Kč
100600,29640 Kč60 029,64 Kč
250556,89192 Kč139 222,98 Kč
Unit Price without VAT:875,31000 Kč
Unit Price with VAT:1 059,12510 Kč